
HVR3700006044FR500 | |
|---|---|
DigiKey Part Number | PPCHF6.04MTR-ND - Tape & Reel (TR) PPCHF6.04MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700006044FR500 |
Description | RES 6.04M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700006044FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.22500 | £2.25 |
| 25 | £0.19040 | £4.76 |
| 50 | £0.16880 | £8.44 |
| 100 | £0.15060 | £15.06 |
| 250 | £0.13056 | £32.64 |
| 500 | £0.11804 | £59.02 |
| 1,000 | £0.10741 | £107.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08846 | £442.30 |
| 10,000 | £0.08226 | £822.60 |
| 15,000 | £0.07908 | £1,186.20 |
| 25,000 | £0.07549 | £1,887.25 |
| 35,000 | £0.07334 | £2,566.90 |
| 50,000 | £0.07125 | £3,562.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

