
HVR3700004753FA100 | |
|---|---|
DigiKey Part Number | 56-HVR3700004753FA100CT-ND - Cut Tape (CT) 56-HVR3700004753FA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVR3700004753FA100 |
Description | HVR37 1% A1 475K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.18480 | £4.62 |
| 50 | £0.16400 | £8.20 |
| 100 | £0.14630 | £14.63 |
| 250 | £0.12696 | £31.74 |
| 500 | £0.11476 | £57.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10650 | £106.50 |
| 2,000 | £0.09753 | £195.06 |
| 3,000 | £0.09291 | £278.73 |
| 5,000 | £0.08770 | £438.50 |
| 7,000 | £0.08459 | £592.13 |
| 10,000 | £0.08155 | £815.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

