Parametric Equivalent

HVR3700002554FR500 | |
|---|---|
DigiKey Part Number | PPCHF2.55MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR3700002554FR500 |
Description | RES 2.55M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700002554FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL202M5500FKEK500 | Vishay Dale | 0 | 541-ERL202M5500FKEK500-ND | £8.70790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07410 | £370.50 |
| Unit Price without VAT: | £0.07410 |
|---|---|
| Unit Price with VAT: | £0.08892 |


