
HVR2500004703JR500 | |
|---|---|
DigiKey Part Number | PPCQJ470KTR-ND - Tape & Reel (TR) PPCQJ470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500004703JR500 |
Description | RES 470K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500004703JR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11900 | £1.19 |
| 25 | £0.10040 | £2.51 |
| 50 | £0.08880 | £4.44 |
| 100 | £0.07880 | £7.88 |
| 250 | £0.06780 | £16.95 |
| 500 | £0.06090 | £30.45 |
| 1,000 | £0.05506 | £55.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04463 | £223.15 |
| 10,000 | £0.04122 | £412.20 |
| 15,000 | £0.03947 | £592.05 |
| 25,000 | £0.03748 | £937.00 |
| 35,000 | £0.03630 | £1,270.50 |
| 50,000 | £0.03515 | £1,757.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

