New at DigiKey
2.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF552K10FKE36

DigiKey Part Number
56-CCF552K10FKE36TR-ND - Tape & Reel (TR)
56-CCF552K10FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF552K10FKE36
Description
CCF-55 2.1K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08600£0.86
25£0.07240£1.81
50£0.06360£3.18
100£0.05630£5.63
250£0.04832£12.08
500£0.04328£21.64
1,000£0.03900£39.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03200£160.00
10,000£0.02946£294.60
15,000£0.02815£422.25
25,000£0.02667£666.75
35,000£0.02579£902.65
50,000£0.02493£1,246.50
60,000£0.02452£1,471.20
120,000£0.02310£2,772.00
125,000£0.02302£2,877.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600