
CCF5512K4FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5512K4FKE36TR-ND - Tape & Reel (TR) 56-CCF5512K4FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5512K4FKE36 |
Description | CCF-55 12.4K 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.07240 | £1.81 |
| 50 | £0.06360 | £3.18 |
| 100 | £0.05630 | £5.63 |
| 250 | £0.04832 | £12.08 |
| 500 | £0.04328 | £21.64 |
| 1,000 | £0.03900 | £39.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03200 | £160.00 |
| 10,000 | £0.02946 | £294.60 |
| 15,000 | £0.02815 | £422.25 |
| 25,000 | £0.02667 | £666.75 |
| 35,000 | £0.02579 | £902.65 |
| 50,000 | £0.02493 | £1,246.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

