
UMWIRLR3915TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLR3915TR-ND - Tape & Reel (TR) 4518-UMWIRLR3915TRCT-ND - Cut Tape (CT) 4518-UMWIRLR3915TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLR3915TR |
Description | MOSFET N-CH 55V 30A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±16V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.66700 | £6.67 |
| 100 | £0.44240 | £44.24 |
| 500 | £0.34598 | £172.99 |
| 1,000 | £0.31495 | £314.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.28136 | £703.40 |
| 5,000 | £0.26060 | £1,303.00 |
| 7,500 | £0.25003 | £1,875.22 |
| 12,500 | £0.24307 | £3,038.38 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

