Direct



NINA-W131-00B | |
|---|---|
DigiKey Part Number | 672-NINA-W131-00BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NINA-W131-00B |
Description | RF TXRX MOD WIFICASTELLATION SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) | Memory Size 16Mb Flash, 448kB ROM, 520kB SRAM |
Part Status Obsolete | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 120mA ~ 140mA |
RF Family/Standard WiFi | Current - Transmitting 225mA ~ 320mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 36-SMD Module |
Power - Output 16dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NINA-W131-03B | u-blox | 536 | 672-NINA-W131-03BCT-ND | £5.07000 | Direct |


