
AZ-40.000MFGV-T | |
|---|---|
DigiKey Part Number | 887-AZ-40.000MFGV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ-40.000MFGV-T |
Description | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31346 | £940.38 |
| 6,000 | £0.30598 | £1,835.88 |
| 9,000 | £0.30223 | £2,720.07 |
| 15,000 | £0.29808 | £4,471.20 |
| 21,000 | £0.29565 | £6,208.65 |
| Unit Price without VAT: | £0.31346 |
|---|---|
| Unit Price with VAT: | £0.37615 |

