
AB-14.31818MAHQ-T | |
|---|---|
DigiKey Part Number | AB-14.31818MAHQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-14.31818MAHQ-T |
Description | CRYSTAL 14.3180MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.318 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.318 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42151 | £421.51 |
| Unit Price without VAT: | £0.42151 |
|---|---|
| Unit Price with VAT: | £0.50581 |

