
9C-22.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1064-2-ND - Tape & Reel (TR) 887-1064-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9C-22.000MAAJ-T |
Description | CRYSTAL 22.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 22 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 9C-22.000MAAJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 22 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49S | |
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25300 | £2.53 |
| 50 | £0.23000 | £11.50 |
| 100 | £0.22050 | £22.05 |
| 500 | £0.19988 | £99.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16764 | £167.64 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

