
9C-22.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1064-2-ND - Tape & Reel (TR) 887-1064-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9C-22.000MAAJ-T |
Description | CRYSTAL 22.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 22 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 9C-22.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25300 | £2.53 |
| 50 | £0.23000 | £11.50 |
| 100 | £0.22050 | £22.05 |
| 500 | £0.19988 | £99.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16764 | £167.64 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

