
9B08070005 | |
|---|---|
DigiKey Part Number | 9B08070005-ND |
Manufacturer | |
Manufacturer Product Number | 9B08070005 |
Description | CRYSTAL 8.0000MHZ 22PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 22pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 9B08070005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49S | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |

