Similar

9B-3.6864MAHK-B | |
|---|---|
DigiKey Part Number | 9B-3.6864MAHK-B-ND |
Manufacturer | |
Manufacturer Product Number | 9B-3.6864MAHK-B |
Description | CRYSTAL 3.6864MHZ 20PF TH |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC49US-FF5F18-3.6864MHZ | ILSI | 12 | 2780-HC49US-FF5F18-3.6864MHZ-ND | £0.27000 | Similar |


