Parametric Equivalent
Parametric Equivalent

7X-25.000MCE-T | |
|---|---|
DigiKey Part Number | 887-7X-25.000MCE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-25.000MCE-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR / |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.68468 | £2,054.04 |
| Unit Price without VAT: | £0.68468 |
|---|---|
| Unit Price with VAT: | £0.82162 |



