OXJTGLJANF-25.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Abracon LLC
In Stock: 1,108
Unit Price: £0.78000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.62162
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 300
Unit Price: £1.05000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXJTGLJANF-25.000000

DigiKey Part Number
OXJTGLJANF-25.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OXJTGLJANF-25.000000
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.51274£256.37
Manufacturers Standard Package
Unit Price without VAT:£0.51274
Unit Price with VAT:£0.61529