Parametric Equivalent
Parametric Equivalent

7X-125.000MDE-T | |
|---|---|
DigiKey Part Number | 887-7X-125.000MDE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-125.000MDE-T |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSO32C1A481-125.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C1A481-125.000M-ND | £1.31000 | Parametric Equivalent |
| SX3M125.000D20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M125.000D20F30TNNTR-ND | £1.14900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.38701 | £4,161.03 |
| Unit Price without VAT: | £1.38701 |
|---|---|
| Unit Price with VAT: | £1.66441 |



