
7V-36.864MAAB-T | |
|---|---|
DigiKey Part Number | 887-2638-2-ND - Tape & Reel (TR) 887-2638-1-ND - Cut Tape (CT) 887-2638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-36.864MAAB-T |
Description | CRYSTAL 36.8640MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36.864 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-36.864MAAB-T Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36.864 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.30480 | £7.62 |
| 50 | £0.29220 | £14.61 |
| 100 | £0.27990 | £27.99 |
| 250 | £0.26476 | £66.19 |
| 500 | £0.25382 | £126.91 |
| 1,000 | £0.24331 | £243.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22404 | £672.12 |
| 6,000 | £0.21477 | £1,288.62 |
| 9,000 | £0.20954 | £1,885.86 |
| 15,000 | £0.20312 | £3,046.80 |
| 21,000 | £0.19901 | £4,179.21 |
| 30,000 | £0.19474 | £5,842.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

