Similar

7V-28.224MAAV-T | |
|---|---|
DigiKey Part Number | 887-1813-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-28.224MAAV-T |
Description | CRYSTAL 28.2240MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.224 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.224 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-28.224MAAQ-T | TXC CORPORATION | 0 | 887-7V-28.224MAAQ-TCT-ND | £0.22404 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22404 | £672.12 |
| Unit Price without VAT: | £0.22404 |
|---|---|
| Unit Price with VAT: | £0.26885 |


