
7V-26.000MDIQ-T | |
|---|---|
DigiKey Part Number | 887-7V-26.000MDIQ-TTR-ND - Tape & Reel (TR) 887-7V-26.000MDIQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-26.000MDIQ-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-26.000MDIQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-26.000-10-F-2030-TR | Raltron Electronics | 3,000 | 2151-RH100-26.000-10-F-2030-TR-ND | £0.08191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.39300 | £3.93 |
| 50 | £0.35360 | £17.68 |
| 100 | £0.31430 | £31.43 |
| 500 | £0.29862 | £149.31 |
| 1,000 | £0.25147 | £251.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23575 | £707.25 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

