Similar
Parametric Equivalent
Parametric Equivalent
Similar

7V-26.000MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-26.000MDDE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-26.000MDDE-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-26.000MDDE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-26.000MDDQ-T | TXC CORPORATION | 0 | 887-7V-26.000MDDQ-TTR-ND | £0.22452 | Similar |
| 7V-26.000MDIE-T | TXC CORPORATION | 0 | 887-7V-26.000MDIE-TTR-ND | £0.23575 | Parametric Equivalent |
| 7V-26.000MEIE-T | TXC CORPORATION | 0 | 887-7V-26.000MEIE-TTR-ND | £0.24698 | Parametric Equivalent |
| FH2600027Z | Diodes Incorporated | 0 | FH2600027ZDITR-ND | £0.26777 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22452 | £673.56 |
| Unit Price without VAT: | £0.22452 |
|---|---|
| Unit Price with VAT: | £0.26942 |




