Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

7V-26.000MAAV-T | |
|---|---|
DigiKey Part Number | 7V-26.000MAAV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-26.000MAAV-T |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-26.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-26.000MAAQ-T | TXC CORPORATION | 0 | 7V-26.000MAAQ-T-ND | £0.22404 | Similar |
| 7V-26.000MEEQ-T | TXC CORPORATION | 2,575 | 887-7V-26.000MEEQ-TCT-ND | £0.47000 | Similar |
| 8Y-26.000MAAV-T | TXC CORPORATION | 0 | 887-1999-2-ND | £0.35274 | Similar |
| 8Z-26.000MAAV-T | TXC CORPORATION | 0 | 887-1990-2-ND | £0.32121 | Similar |
| 7M-26.000MAHV-T | TXC CORPORATION | 2,304 | 887-2562-1-ND | £0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22404 | £672.12 |
| Unit Price without VAT: | £0.22404 |
|---|---|
| Unit Price with VAT: | £0.26885 |







