7V-20.000MAHJ-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.27855
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.27855
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.35274
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.35274
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.27855
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.22404
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.21330
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: £0.25134
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.33839
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 19,698
Unit Price: £0.36000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 36,868
Unit Price: £0.30000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8,265
Unit Price: £0.35000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600,000
Unit Price: £0.14064
Datasheet
20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-20.000MAHJ-T

DigiKey Part Number
887-2579-2-ND - Tape & Reel (TR)
887-2579-1-ND - Cut Tape (CT)
887-2579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-20.000MAHJ-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-20.000MAHJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.39400£3.94
25£0.37280£9.32
50£0.35740£17.87
100£0.34270£34.27
250£0.32412£81.03
500£0.31068£155.34
1,000£0.29784£297.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27855£835.65
6,000£0.26704£1,602.24
9,000£0.26053£2,344.77
15,000£0.25256£3,788.40
21,000£0.24745£5,196.45
30,000£0.24214£7,264.20
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000