14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-14.7456MDDQ-T

DigiKey Part Number
887-7V-14.7456MDDQ-TTR-ND - Tape & Reel (TR)
887-7V-14.7456MDDQ-TCT-ND - Cut Tape (CT)
887-7V-14.7456MDDQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-14.7456MDDQ-T
Description
CRYSTAL 14.7456MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-14.7456MDDQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-14.7456MDDE-TTXC CORPORATION2,995887-7V-14.7456MDDE-TCT-ND£0.40000Similar
SXT32410DD27-14.7456MSuntsu Electronics, Inc.802388-SXT32410DD27-14.7456M-ND£0.49000Parametric Equivalent
SXT32410DD38-14.7456MSuntsu Electronics, Inc.802388-SXT32410DD38-14.7456M-ND£0.49000Parametric Equivalent
SXT32410DD48-14.7456MSuntsu Electronics, Inc.802388-SXT32410DD48-14.7456M-ND£0.49000Parametric Equivalent
SXT32410ED27-14.7456MSuntsu Electronics, Inc.802388-SXT32410ED27-14.7456M-ND£0.51000Parametric Equivalent
In-Stock: 610
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.34800£3.48
25£0.32920£8.23
50£0.31580£15.79
100£0.30270£30.27
250£0.28628£71.57
500£0.27440£137.20
1,000£0.26306£263.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.24602£738.06
6,000£0.23585£1,415.10
9,000£0.23010£2,070.90
15,000£0.22306£3,345.90
21,000£0.21854£4,589.34
30,000£0.21386£6,415.80
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000