
7M-28.63636MAHE-T | |
|---|---|
DigiKey Part Number | 887-1787-2-ND - Tape & Reel (TR) 887-1787-1-ND - Cut Tape (CT) 887-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-28.63636MAHE-T |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-28.63636MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-28.63636MAAE-T | TXC CORPORATION | 1,702 | 887-2376-1-ND | £0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.57300 | £5.73 |
| 25 | £0.54160 | £13.54 |
| 50 | £0.51920 | £25.96 |
| 100 | £0.49770 | £49.77 |
| 250 | £0.47064 | £117.66 |
| 500 | £0.45116 | £225.58 |
| 1,000 | £0.43251 | £432.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40452 | £1,213.56 |
| 6,000 | £0.38782 | £2,326.92 |
| 9,000 | £0.37837 | £3,405.33 |
| 15,000 | £0.36681 | £5,502.15 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

