28.63636 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-28.63636MAAE-T

DigiKey Part Number
887-2376-2-ND - Tape & Reel (TR)
887-2376-1-ND - Cut Tape (CT)
887-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-28.63636MAAE-T
Description
CRYSTAL 28.63636MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-28.63636MAAE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-28.63636MAHE-TTXC CORPORATION909887-1787-1-ND£0.66000Parametric Equivalent
In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.37900£3.79
25£0.35840£8.96
50£0.34360£17.18
100£0.32940£32.94
250£0.31156£77.89
500£0.29866£149.33
1,000£0.28631£286.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26777£803.31
6,000£0.25670£1,540.20
9,000£0.25044£2,253.96
15,000£0.24278£3,641.70
21,000£0.23786£4,995.06
30,000£0.23276£6,982.80
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800