7M-27.120MAHK-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: £0.13000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600,000
Unit Price: £0.14064
Datasheet
27.12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-27.120MAHK-T

DigiKey Part Number
7M-27.120MAHK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-27.120MAHK-T
Description
CRYSTAL 27.1200MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-27.120MAHK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-27.120-18-F-3030-EXT-TRRaltron Electronics02151-RH100-27.120-18-F-3030-EXT-TRCT-ND£0.13000Similar
XF27M12000S420NextGen Components600,0003372-XF27M12000S420TR-ND£0.14064Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27855£835.65
Manufacturers Standard Package
Unit Price without VAT:£0.27855
Unit Price with VAT:£0.33426