
7M-27.120MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1424-2-ND - Tape & Reel (TR) 887-1424-1-ND - Cut Tape (CT) 887-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-27.120MAAJ-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-27.120MAAJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.57300 | £5.73 |
| 25 | £0.54160 | £13.54 |
| 50 | £0.51920 | £25.96 |
| 100 | £0.49770 | £49.77 |
| 250 | £0.47064 | £117.66 |
| 500 | £0.45116 | £225.58 |
| 1,000 | £0.43251 | £432.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40452 | £1,213.56 |
| 6,000 | £0.38782 | £2,326.92 |
| 9,000 | £0.37837 | £3,405.33 |
| 15,000 | £0.36681 | £5,502.15 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |











