Similar
Similar
Similar
Similar
Similar

7A-25.000MAHK-T | |
|---|---|
DigiKey Part Number | 7A-25.000MAHK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-25.000MAHK-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I33C25M00000 | CTS-Frequency Controls | 0 | 445I33C25M00000-ND | £0.37156 | Similar |
| 445I33D25M00000 | CTS-Frequency Controls | 0 | 445I33D25M00000-ND | £0.35585 | Similar |
| 445I33E25M00000 | CTS-Frequency Controls | 0 | 445I33E25M00000-ND | £0.35585 | Similar |
| 445I33F25M00000 | CTS-Frequency Controls | 0 | 445I33F25M00000-ND | £0.37156 | Similar |
| ABM3-25.000MHZ-D4Y-T | Abracon LLC | 1,921 | 535-14372-1-ND | £0.74000 | Similar |



