
7A-16.9344MBBK-T | |
|---|---|
DigiKey Part Number | 887-1763-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-16.9344MBBK-T |
Description | CRYSTAL 16.9344MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16.9344 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16.9344 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |

