



B20-8000 | |
|---|---|
DigiKey Part Number | 438-1092-ND |
Manufacturer | |
Manufacturer Product Number | B20-8000 |
Description | BOX ABS BLACK 5.3"L X 2.9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.300" L x 2.900" W (134.62mm x 73.66mm) X 1.900" (48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.300" L x 2.900" W (134.62mm x 73.66mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.90000 | £16.90 |
| 5 | £14.45000 | £72.25 |
| 10 | £13.50600 | £135.06 |
| 25 | £12.35240 | £308.81 |
| 50 | £11.54540 | £577.27 |
| 100 | £10.84460 | £1,084.46 |
| Unit Price without VAT: | £16.90000 |
|---|---|
| Unit Price with VAT: | £20.28000 |


