
B20-8000-PCB | |
|---|---|
DigiKey Part Number | 438-1105-ND |
Manufacturer | |
Manufacturer Product Number | B20-8000-PCB |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.90000 | £10.90 |
| 5 | £9.32200 | £46.61 |
| 10 | £8.71300 | £87.13 |
| 25 | £7.96880 | £199.22 |
| 50 | £7.44800 | £372.40 |
| 100 | £6.96150 | £696.15 |
| 250 | £6.62824 | £1,657.06 |
| Unit Price without VAT: | £10.90000 |
|---|---|
| Unit Price with VAT: | £13.08000 |


