
4306-011LF | |
|---|---|
DigiKey Part Number | 410-1126-ND |
Manufacturer | |
Manufacturer Product Number | 4306-011LF |
Description | CAP FEEDTHRU 0.027UF 50V AXIAL |
Customer Reference | |
Detailed Description | 0.027 µF Feed Through Capacitor 50V 5 A Axial, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.027 µF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 50V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 45dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Press Fit | |
Size / Dimension | 0.146" Dia x 0.110" L (3.71mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.24000 | £29.24 |
| 10 | £23.86500 | £238.65 |
| 25 | £22.01120 | £550.28 |
| 50 | £20.70400 | £1,035.20 |
| 100 | £19.47320 | £1,947.32 |
| 250 | £18.33976 | £4,584.94 |
| Unit Price without VAT: | £29.24000 |
|---|---|
| Unit Price with VAT: | £35.08800 |


