
4306-006LF | |
|---|---|
DigiKey Part Number | 410-1121-ND |
Manufacturer | |
Manufacturer Product Number | 4306-006LF |
Description | CAP FEEDTHRU 25PF 200V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25 pF Feed Through Capacitor 200V 5 A Axial, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 25 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 200V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 10dB @ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Press Fit | |
Size / Dimension | 0.146" Dia x 0.110" L (3.71mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.54570 | £1,854.57 |
| Unit Price without VAT: | £18.54570 |
|---|---|
| Unit Price with VAT: | £22.25484 |


