Parametric Equivalent

2499-003-X5U0-501MLF | |
|---|---|
DigiKey Part Number | 2499-003-X5U0-501MLF-ND |
Manufacturer | |
Manufacturer Product Number | 2499-003-X5U0-501MLF |
Description | CAP FEEDTHRU 500PF 500V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 500 pF Feed Through Capacitor 500V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 500 pF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5U | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | |
Height (Max) | - | |
Thread Size | 12-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £17.05540 | £1,705.54 |
| Unit Price without VAT: | £17.05540 |
|---|---|
| Unit Price with VAT: | £20.46648 |

