2499-003-X5U0-501M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: £17.05540
Datasheet
Image for 2499-003-X5U0-501M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2499-003-X5U0-501M

DigiKey Part Number
2499-003-X5U0-501M-ND
Manufacturer
Manufacturer Product Number
2499-003-X5U0-501M
Description
CAP FEEDTHRU 500PF 500V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
500 pF Feed Through Capacitor 500V 20 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500V
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Current
20 A
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Temperature Coefficient
X5U
Part Status
Active
Mounting Type
Chassis Mount
Type
Feed Through
Package / Case
Axial, Bushing
Capacitance
500 pF
Size / Dimension
0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Tolerance
±20%
Thread Size
12-28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2499-003-X5U0-501MLFTusonix a Subsidiary of CTS Electronic Components02499-003-X5U0-501MLF-ND£17.05540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£17.05540£1,705.54
Manufacturers Standard Package
Unit Price without VAT:£17.05540
Unit Price with VAT:£20.46648