Similar

A2541E24A10GM | |
|---|---|
DigiKey Part Number | 4244-A2541E24A10GM-ND |
Manufacturer | |
Manufacturer Product Number | A2541E24A10GM |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part CC2541 |
Packaging Tray | Memory Size 256kB Flash, 8kB RAM |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14mA |
RF Family/Standard Bluetooth | Current - Transmitting 13mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 34-SMD Module |
Power - Output 1dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24ACM-J | Digi | 3,390 | 602-2200-ND | £14.07000 | Similar |


