TTM Technologies, Inc. RF Transceiver Modules and Modems

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
262
In Stock
1 : £15.14000
Tray
Tray
Active
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
2Mbps
1dBm
-94dBm
-
Integrated, Trace
CC2541
256kB Flash, 8kB RAM
2V ~ 3.6V
14mA
13mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
A1101R08C00GM
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
655
In Stock
1 : £21.27000
Tray
Tray
Active
Not Verified
General ISM < 1GHz
-
-
868MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
8520-rotated
RF TXRX MOD ISM > 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
500 : £20.54476
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
General ISM > 1GHz
-
-
2.4GHz
-
20dBm
-87dBm
I2C, I2S
Integrated, Trace
CC8520
-
2.2V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
34-SMD Module
A1101R04C
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM < 1GHz
-
-
433MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A2500R24C00xx
RF TXRX MOD ISM>1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM > 1GHz
-
-
2.4GHz
500kbps
1dBm
-104dBm
SPI
Antenna Not Included, U.FL
BCM43362
-
1.8V ~ 3.6V
16mA
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
8520-rotated
RF TXRX MOD ISM > 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
General ISM > 1GHz
-
-
2.4GHz
-
20dBm
-87dBm
I2C, I2S
Integrated, Trace
CC8520
-
2.2V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
34-SMD Module
A20737A
RF TXRX MOD BT TH SMD
TTM Technologies, Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
-
3dBm
-94dBm
I2C, SPI, UART
Integrated, Trace
BlueCore4
512kB EEPROM
1.7V ~ 3.6V
25mA
17mA ~ 20mA
Surface Mount
-30°C ~ 85°C
30-SMD Module
A20737CGM
RF TXRX MOD BLUETOOTHU.FL SMD
TTM Technologies, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
-
3dBm
-94dBm
I2C, SPI, UART
Antenna Not Included, U.FL
BlueCore4
512kB EEPROM
1.7V ~ 3.6V
25mA
17mA ~ 20mA
Surface Mount
-30°C ~ 85°C
30-SMD Module
A20737A
RF TXRX MOD BT TH SMD
TTM Technologies, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
-
3dBm
-94dBm
I2C, SPI, UART
Integrated, Trace
BlueCore4
512kB EEPROM
1.7V ~ 3.6V
25mA
17mA ~ 20mA
Surface Mount
-30°C ~ 85°C
30-SMD Module
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
2Mbps
1dBm
-94dBm
-
Integrated, Trace
CC2541
256kB Flash, 8kB RAM
2V ~ 3.6V
14mA
13mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
Showing
of 10

TTM Technologies, Inc. RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.