TE0890-01-P1C-5-A is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Trenz Electronic GmbH
In Stock: 0
Unit Price: £37.66000
TE0890 Embedded Module Xilinx Spartan-7 XC7S25 100MHz 64Mbit 64Mbit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0890-01-P1C-5-A

DigiKey Part Number
1686-TE0890-01-P1C-5-A-ND
Manufacturer
Manufacturer Product Number
TE0890-01-P1C-5-A
Description
MOD SPARTAN-7 64MB FLASH SO8W
Customer Reference
Detailed Description
TE0890 Embedded Module Xilinx Spartan-7 XC7S25 100MHz 64Mbit 64Mbit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
100MHz
Manufacturer
Trenz Electronic GmbH
Flash Size
64Mbit
Series
RAM Size
64Mbit
Packaging
Bulk
Connector Type
Dual-pinout DIP-40 or 50mil 80 pin connector
Part Status
Discontinued at DigiKey
Size / Dimension
1.060" L x 2.050" W (27.00mm x 52.00mm)
Module/Board Type
FPGA Core
Operating Temperature
0°C ~ 70°C
Core Processor
Xilinx Spartan-7 XC7S25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE0890-02-P1C-5-ATrenz Electronic GmbH01686-TE0890-02-P1C-5-A-ND£37.66000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.83000£34.83
Manufacturers Standard Package
Unit Price without VAT:£34.83000
Unit Price with VAT:£41.79600