
TE0890-02-P1C-5-A | |
|---|---|
DigiKey Part Number | 1686-TE0890-02-P1C-5-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0890-02-P1C-5-A |
Description | MOD SPARTAN-7 64MB FLASH SO8W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Spartan Embedded Module AMD Spartan™ 7 XC7S25-1FTGB196C 8MB |
Category | Core Processor AMD Spartan™ 7 XC7S25-1FTGB196C |
Manufacturer Trenz Electronic GmbH | RAM Size 8MB |
Series | Connector Type 80 Pin |
Packaging Bulk | Size / Dimension 2.047" L x 1.063" W (52.00mm x 27.00mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Module/Board Type MCU, FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.66000 | £37.66 |
| Unit Price without VAT: | £37.66000 |
|---|---|
| Unit Price with VAT: | £45.19200 |

