
AA37F | |
|---|---|
DigiKey Part Number | 3008-AA37F-ND |
Manufacturer | |
Manufacturer Product Number | AA37F |
Description | SMD-6, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.58700 | £25.87 |
| 25 | £2.47040 | £61.76 |
| 50 | £2.38600 | £119.30 |
| 100 | £2.30410 | £230.41 |
| 250 | £2.20028 | £550.07 |
| 500 | £2.12470 | £1,062.35 |
| 1,000 | £2.05170 | £2,051.70 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

