


TRS10H120H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS10H120HS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS10H120H,S1Q |
Description | DIODE SIL CARB 1200V 38A TO2472L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 38A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 38A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Capacitance @ Vr, F | 1148pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.09000 | £8.09 |
| 30 | £4.79067 | £143.72 |
| 120 | £4.06658 | £487.99 |
| 510 | £3.53629 | £1,803.51 |
| 1,020 | £3.45862 | £3,527.79 |
| Unit Price without VAT: | £8.09000 |
|---|---|
| Unit Price with VAT: | £9.70800 |

