TLP4590A(D4LF5,F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 36
Unit Price: £2.56000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP4590A(D4LF5,F

DigiKey Part Number
264-TLP4590A(D4LF5F-ND
Manufacturer
Manufacturer Product Number
TLP4590A(D4LF5,F
Description
SSR RELAY SPST-NC 1.2A 0-60V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.2 A
On-State Resistance (Max)
600 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.56000£2.56
10£2.27600£22.76
25£2.17400£54.35
50£2.09960£104.98
100£2.02760£202.76
250£1.93616£484.04
500£1.86970£934.85
1,000£1.80546£1,805.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.56000
Unit Price with VAT:£3.07200