
TK7R4A15Q5,S4X | |
|---|---|
DigiKey Part Number | 264-TK7R4A15Q5,S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK7R4A15Q5,S4X |
Description | 150V UMOS10-HSD TO-220SIS 7.4MOH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 57A (Tc) 46W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 28.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4970 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.64000 | £3.64 |
| 50 | £1.87680 | £93.84 |
| 100 | £1.70620 | £170.62 |
| 500 | £1.40710 | £703.55 |
| 1,000 | £1.31108 | £1,311.08 |
| 2,000 | £1.23040 | £2,460.80 |
| 5,000 | £1.20968 | £6,048.40 |
| Unit Price without VAT: | £3.64000 |
|---|---|
| Unit Price with VAT: | £4.36800 |

