N-Channel 100 V 56A (Tc) 42W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK6R7A10PL,S4X

DigiKey Part Number
264-TK6R7A10PLS4X-ND
Manufacturer
Manufacturer Product Number
TK6R7A10PL,S4X
Description
X35 PB-F POWER MOSFET TRANSISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 56A (Tc) 42W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK6R7A10PL,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3455 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.92000£1.92
50£0.93860£46.93
100£0.84300£84.30
500£0.67534£337.67
1,000£0.62144£621.44
2,000£0.57611£1,152.22
5,000£0.52708£2,635.40
10,000£0.50666£5,066.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400