TK4A60DA(STA4,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £1.24000
Datasheet

Direct


STMicroelectronics
In Stock: 497
Unit Price: £2.24000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,673
Unit Price: £1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 1,859
Unit Price: £1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £0.72717
Datasheet
N-Channel 600 V 3.5A (Ta) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4A60DA(STA4,Q,M)

DigiKey Part Number
TK4A60DA(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK4A60DA(STA4,Q,M)
Description
MOSFET N-CH 600V 3.5A TO220SIS
Customer Reference
Detailed Description
N-Channel 600 V 3.5A (Ta) Through Hole TO-220SIS
EDA/CAD Models
TK4A60DA(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 1.8A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable