
TK19A50W,S5X | |
|---|---|
DigiKey Part Number | 264-TK19A50WS5X-ND |
Manufacturer | |
Manufacturer Product Number | TK19A50W,S5X |
Description | PB-F POWER MOSFET TRANSISTOR TO- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 18.5A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 50 | £1.38700 | £69.35 |
| 100 | £1.25410 | £125.41 |
| 500 | £1.02134 | £510.67 |
| 1,000 | £0.94654 | £946.54 |
| 2,000 | £0.88367 | £1,767.34 |
| 5,000 | £0.82992 | £4,149.60 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

