


TK12Q60W,S1VQ | |
|---|---|
DigiKey Part Number | TK12Q60WS1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK12Q60W,S1VQ |
Description | MOSFET N CH 600V 11.5A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.5A (Ta) 100W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK12Q60W,S1VQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 75 | £1.21787 | £91.34 |
| 150 | £1.10447 | £165.67 |
| 525 | £0.94333 | £495.25 |
| 1,050 | £0.87360 | £917.28 |
| 2,025 | £0.81782 | £1,656.09 |
| 5,025 | £0.76045 | £3,821.26 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

