
TCR5RG09A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG09ALFTR-ND - Tape & Reel (TR) 264-TCR5RG09ALFCT-ND - Cut Tape (CT) 264-TCR5RG09ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG09A,LF |
Description | IC REG LINEAR 0.9V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG09A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14600 | £3.65 |
| 100 | £0.12560 | £12.56 |
| 250 | £0.11588 | £28.97 |
| 500 | £0.11002 | £55.01 |
| 1,000 | £0.10518 | £105.18 |
| 2,500 | £0.10070 | £251.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09700 | £485.00 |
| 10,000 | £0.09447 | £944.70 |
| 15,000 | £0.09320 | £1,398.00 |
| 25,000 | £0.09180 | £2,295.00 |
| 35,000 | £0.09097 | £3,183.95 |
| 50,000 | £0.09019 | £4,509.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

