


TCR5BM11A,L3F | |
|---|---|
DigiKey Part Number | TCR5BM11AL3FTR-ND - Tape & Reel (TR) TCR5BM11AL3FCT-ND - Cut Tape (CT) TCR5BM11AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM11A,L3F |
Description | IC REG LINEAR 1.1V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5BM11A,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.13560 | £3.39 |
| 100 | £0.11660 | £11.66 |
| 250 | £0.10740 | £26.85 |
| 500 | £0.10194 | £50.97 |
| 1,000 | £0.09740 | £97.40 |
| 2,500 | £0.09296 | £232.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08974 | £448.70 |
| 10,000 | £0.08737 | £873.70 |
| 15,000 | £0.08618 | £1,292.70 |
| 25,000 | £0.08487 | £2,121.75 |
| 35,000 | £0.08410 | £2,943.50 |
| 50,000 | £0.08336 | £4,168.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

